| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09474747010 |
| SKU: | HRT09474747010 |
09474747010
| Heilind Number: | HRT09474747010 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09474747010 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Description:
System cables and cable assemblies. HARTING offers a variety of assembled system cables for industry and telecommunication. The products combine our extensive skills in the area of connectors with our experience in system cabling. HARTING is the specialist for harsh environments in IP20 protection as well as in IP65 / 67 / 68 protection which are used in - industrial plants - supplying machines or also in - outdoor telecommunication - energy - medical engineering HARTING offers structured cabling in accordance with ISO / IE 24 702 as well as cable profiles for PROFINET and EtherNet/IP for the Automation industry.
More >>Specifications
Detailed Description
Discover a comprehensive range of system cables and cable assemblies by HARTING, perfect for industrial and telecommunication applications. Our high-quality products seamlessly integrate connectors and cabling expertise, ensuring reliable performance in even the harshest environments. With IP20, IP65, IP67, and IP68 protection ratings, our cables are ideal for use in industrial plants, machinery, outdoor telecommunication, energy, and medical engineering sectors. Compliant with ISO/IEC 24702 standards, and offering cable profiles for PROFINET and EtherNet/IP, our structured cabling solutions are tailored to meet the demands of the automation industry. Trust HARTING for top-notch connectivity solutions that prioritize efficiency and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140009960 | fixing | ![]() |
| HARTING 09140020311 | Carrier hood, Modular Twin, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09200100441 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09330006220 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09380062611 | insert, Size: 16 B, male, 80 A, 830 V | ![]() |
| HARTING 09474747002 | RJ45 | ![]() |
| HARTING 09474747009 | RJ45 | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19140020501 | Hoods, Modular Twin, aluminium die-cast, powder-coated, IP65 / IP67 | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19300060446 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2019 | HRT-PCN-20190425 - Redesign PUR Cat5e and Cat7. | Download | |||


