| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09474747002 |
| SKU: | HRT09474747002 |
09474747002
| Heilind Number: | HRT09474747002 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09474747002 |
| Datasheet: | 3D Model (STEP) |
| ECAD Model: |
Description:
System cables and cable assemblies. HARTING offers a variety of assembled system cables for industry and telecommunication. The products combine our extensive skills in the area of connectors with our experience in system cabling. HARTING is the specialist for harsh environments in IP20 protection as well as in IP65 / 67 / 68 protection which are used in - industrial plants - supplying machines or also in - outdoor telecommunication - energy - medical engineering HARTING offers structured cabling in accordance with ISO / IE 24 702 as well as cable profiles for PROFINET and EtherNet/IP for the Automation industry.
More >>Specifications
Detailed Description
HARTING's system cables and cable assemblies, featuring SKU 09474747002, are meticulously crafted for use in industrial and telecommunication environments. Designed for harsh conditions, these cables offer IP20 protection for indoor use and IP65/67/68 protection for outdoor applications. With a focus on quality and reliability, HARTING's products are ideal for industrial plants, machine supply, outdoor telecommunication, energy, and medical engineering sectors. Compliant with ISO/IEC 24702 standards, these cables also offer structured cabling solutions for the automation industry. The RJ45 connectors ensure seamless connectivity, while RoHS compliance guarantees environmental sustainability. Trust HARTING for superior performance in system cabling.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140006253 | Pneumatic contact, female | ![]() |
| HARTING 09140014721 | Han® RJ45 module, Cat. 5e, female, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140043141 | Han® CC Protected module, female, 4 contacts, 40 A, 830 V | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09150006126 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 09200100441 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006220 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09380062611 | insert, Size: 16 B, male, 80 A, 830 V | ![]() |
| HARTING 09474747009 | RJ45 | ![]() |
| HARTING 09474747010 | RJ45 | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2019 | HRT-PCN-20190425 - Redesign PUR Cat5e and Cat7. | Download | |||


