| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09474747104 |
| SKU: | HRT09474747104 |
09474747104
Specifications
Detailed Description
Upgrade your Ethernet connectivity with the 09474747104 RJ45 cable assembly. This high-quality and RoHS-compliant product ensures environmentally friendly operation while providing seamless data transmission. With its durable construction and precise engineering, the 09474747104 guarantees long-lasting performance in any application. Perfect for use in networking, telecommunications, and industrial settings, this RJ45 cable assembly is a versatile and essential component for maintaining efficient connectivity. Experience superior quality and reliability with the 09474747104.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09200102612 | insert, Size: 10 A, male, 16 A, 250 V | ![]() |
| HARTING 19000005190 | Cable gland, Size: M25, Material: Thermoplastic | ![]() |
| HARTING 19200100446 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09149451001 | ![]() | |
| HARTING 09149452001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2019 | HRT-PCN-20190425 - Redesign PUR Cat5e and Cat7. | Download | |||


