| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670003476 |
| SKU: | HRT09670003476 |
09670003476
Specifications
Detailed Description
Enhance your connectivity with this high-performance D-Sub crimp contact. Meticulously crafted from durable copper alloy, it ensures reliable signal transmission. Featuring a turned design, it guarantees a secure fit for optimal functionality. With a conductor cross-section of 0.33, it's ideal for handling various data and power requirements. Rest assured, this component is fully RoHS compliant, meeting strict environmental standards. Upgrade your electronics with this essential connector for seamless performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09100000400 | 1A Bulkhead Hood for With Cable Gland for Cable 5.7-10Mm | ![]() |
| HARTING 09670003576 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| HARTING 09670150343 | D-Sub, Shell, incl. grommet set halves; Size: D-Sub 15; Screw pin, Thread 4-40 UNC; Top entry; Material (hood/housing): Metal | ![]() |
| HARTING 21011009025 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: AWG 22 ... AWG 26 | ![]() |
| HARTING 21038211505 | Circular connectors, M12, Slim design, Cable connector, Straight; Male; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |
| HARTING 21038212505 | Circular connectors, M12, Slim design, Cable connector, Straight; Female; A-coding; Crimp termination, LCP; Contacts: 5 | ![]() |


