| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19628061440 |
| SKU: | HRT19628061440 |
19628061440
Specifications
Detailed Description
Han® EMC hoods/housings with high shielding efficiency. Field of application: For sensitive interconnections that have to be shielded against electrical, magnetic or electro-magnetic interferences Distinguishing feature: - Electrically conductive surface, internal seal - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - EMC cable clamp in order to connect the cable shielding to the hood without interruption of the shielding - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09330006116 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09330006216 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09330006221 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09330062616 | insert, Size: 6 B, male, 16 A, 500 V | ![]() |
| HARTING 09670003476 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| HARTING 09670003576 | D-Sub, Crimp contact, Turned; Copper alloy; Conductor cross-section: 0.33 | ![]() |
| HARTING 19628240428 | HAN EMC/B 24 HOOD TOP ENTRY M4 | ![]() |
| HARTING 21011009025 | Circular connectors, M12, Crimp contact, Turned, Straight; Copper alloy; Conductor cross-section: AWG 22 ... AWG 26 | ![]() |
| HARTING 21011009937 | M12 Power Contact, Male, 1.5mm² (16 AWG) | ![]() |


