| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670019973 |
| SKU: | HRT09670019973 |
09670019973
Specifications
Detailed Description
Secure your DSUB connections with ease using this Locking-Bolt UNC TIN. Designed for convenience and reliability, this essential accessory ensures a tight and durable fit for your DSUB connectors, offering peace of mind in any application. Its RoHS compliance guarantees environmentally friendly operation. Upgrade your setup with this must-have product, perfect for both professional and DIY projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09320006105 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09670005576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.13 | ![]() |
| HARTING 09670008277 | D-Sub, Crimp contact, Stamped; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09670094701 | D-Sub, Standard, Female connector; Crimp termination; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel; Contacts: 9; Copper alloy | ![]() |
| HARTING 09692812550 | D-Sub, Electrical contact, Straight, Turned; Operating current: ≤10A; Copper alloy; 1.3 | ![]() |
| HARTING 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |


