| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005090 |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Thread Size: | M25 |
| Body Material: | Brass |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Accessory Type: | Cable Gland |
| Clamping Range: | 9 - 16 mm |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19000005090 |
19000005090
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09120063041 | insert, Size: Han-Compact®, male, 40 A | ![]() |
| HARTING 09140010311 | Carrier hood, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| HARTING 09320006105 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09320006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 11126001401 | Shell, 60, aluminium die-cast, powder-coated, IP65 / IP67 | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19000005096 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19120005057 | Half gland, Size: M25, Material: Metal | ![]() |
| HARTING 19140010401 | Hoods, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19300160232 | Housings, surface mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300160428 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


