| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09670094701 |
| SKU: | HRT09670094701 |
09670094701
Specifications
Detailed Description
Enhance your connectivity with this D-Sub Standard Female Connector, designed for seamless integration in electronic devices. Featuring crimp termination for easy and secure installation, this connector is crafted from durable thermoplastic resin with glass-fibre filling, ensuring longevity and reliability. The plated steel construction adds robustness, while the nine copper alloy contacts guarantee efficient signal transmission. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006132 | Crimp contact, male, 16 MM2 | ![]() |
| HARTING 09110006232 | Crimp contact, female, 16 MM2 | ![]() |
| HARTING 09140023041 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09140160371 | Han-Modular®, Hinged frame, for 4 modules, a ... d; Size: 16 B | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09670008277 | D-Sub, Crimp contact, Stamped; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09670008576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 09670095601 | D-Sub, Standard, Male connector; Crimp termination; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel; Contacts: 9; Copper alloy | ![]() |
| HARTING 09670155601 | D-Sub, Standard, Male connector; Crimp termination; Thermoplastic resin, glass-fibre filled (PBTP), Plated steel; Contacts: 15; Copper alloy | ![]() |
| HARTING 19000005098 | Cable gland, Size: M40, Material: Metal | ![]() |
| HARTING 19300160428 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 61030000067 | CRIMP FLANGE FOR HOOD 9-37P | ![]() |


