| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09692817420 |
| SKU: | HRT09692817420 |
09692817420
Specifications
Detailed Description
Enhance connectivity with these quality D-Sub electrical contacts designed for seamless performance. Straight and turned for optimal fit, they ensure reliable power transmission. Operating current of ≤10A meets industry standards, guaranteeing efficient functionality. Crafted from durable copper alloy, they offer longevity and stability. With a diameter of 0.2, these contacts are meticulously engineered for precision. Rest assured, they are fully RoHS compliant, making them environmentally friendly. Elevate your electronic connections with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006132 | Crimp contact, male, 16 MM2 | ![]() |
| HARTING 09120043151 | insert, Size: 3 A, female, 40 A, 830 V | ![]() |
| HARTING 09140023041 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09300160441 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09320006209 | Crimp contact, female, 10 MM2 | ![]() |
| HARTING 09380062701 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 19200030410 | Hoods, 3 A, polycarbonate | ![]() |


