| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19200030410 |
| SKU: | HRT19200030410 |
19200030410
| Heilind Number: | HRT19200030410 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 19200030410 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
More >>Specifications
Detailed Description
For shielding in harsh environments, HARTING industrial enclosures provide high reliability for industrial applications. Featuring various locking systems, including single lever, double lever, central lever, or screw locking options, these enclosures are designed for optimal performance in demanding settings. With options like Han® Standard for factory environments, Han® M for aggressive conditions, Han® HPR for vehicle use, Han® EMC for electromagnetic protection, and Han-Inox® for corrosion resistance, there's a solution for every need. HARTING's decades of experience and continuous innovation ensure that their connectors and housing solutions offer robustness, optimized handling, and vibration-safe functionality. Trusted for over 50 years, HARTING connectors are a staple in the industry, meeting modern demands with a broad product portfolio that caters to a wide range of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006132 | Crimp contact, male, 16 MM2 | ![]() |
| HARTING 09120043151 | insert, Size: 3 A, female, 40 A, 830 V | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09200032611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09320006207 | Crimp contact, female, 4 MM2 | ![]() |
| HARTING 09320006209 | Crimp contact, female, 10 MM2 | ![]() |
| HARTING 09380062701 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 09692120072 | D-Sub, Mixed, Male connector; Crimp termination; Thermoplastic resin, glass-fibre filled (Polyester), Steel, tin plated, Black | ![]() |
| HARTING 09692817420 | D-Sub, Electrical contact, Straight, Turned; Operating current: ≤10A; Copper alloy; 0.2 | ![]() |


