| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09990000059 |
| SKU: | HRT09990000059 |
09990000059
| Heilind Number: | HRT09990000059 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09990000059 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Crimping tools HARTING offers a wide range of crimping tools. The crimp contacts can be processed properly from hand crimping tool up to fully automatic crimping machines.
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005229 | Locking lever, plastic, Size: 16 B | ![]() |
| HARTING 09140123001 | Han DD® module, male, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09150006224 | Crimp contact, female | ![]() |
| HARTING 09210643101 | insert, Size: 24 B, female, 10 A, 250 V | ![]() |
| HARTING 09300100543 | Hoods, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300245422 | Protection covers for hoods, aluminium die-cast, IP65 | ![]() |
| HARTING 09340162601 | insert, Size: 24 B, male, 16 A | ![]() |
| HARTING 09990000012 | Removal tool, for Han-Modular® inserts with Han D® contacts | ![]() |
| HARTING 09990000021 | HARTING Service crimping tool, locator included, Han D®, Han E® | ![]() |
| HARTING 09990000110 | HARTING standard crimping tool, locator included | ![]() |
| HARTING 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19300240527 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


