| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300240527 |
| SKU: | HRT19300240527 |
19300240527
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006106 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09150006224 | Crimp contact, female | ![]() |
| HARTING 09210643101 | insert, Size: 24 B, female, 10 A, 250 V | ![]() |
| HARTING 09300240301 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300245422 | Protection covers for hoods, aluminium die-cast, IP65 | ![]() |
| HARTING 09330009841 | HAN ES PRESS PLUG-IN JUMPER 1X | ![]() |
| HARTING 09330242601 | insert, Size: 24 B, male, 16 A, 500 V | ![]() |
| HARTING 09990000012 | Removal tool, for Han-Modular® inserts with Han D® contacts | ![]() |
| HARTING 09990000059 | Insertion tool for crimp contacts | ![]() |
| HARTING 09990000110 | HARTING standard crimping tool, locator included | ![]() |
| HARTING 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19000005196 | Cable gland, Size: M32, Material: Thermoplastic | ![]() |
| HARTING 19300160527 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


