| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005073 |
| Size: | 44, M40 |
| Color: | Black |
| Accessory Type: | Dummy Plug |
| Housing Material: | Metal |
| SKU: | HRT19000005073 |
19000005073
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140083001 | Han® EE module, male, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140083101 | Han® EE module, female, 8 contacts, 16 A, 400 V | ![]() |
| HARTING 09140203001 | Han® EEE module, male, 20 contacts, 16 A, 500 V | ![]() |
| HARTING 09140203101 | Han® EEE module, female, 20 contacts, 16 A, 500 V | ![]() |
| HARTING 09300101421 | Hoods, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300240731 | Hoods, cable to cable, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330009908 | Coding Element, male, metallic | ![]() |
| HARTING 09330009909 | Coding Element, female, metallic | ![]() |
| HARTING 09330009925 | PE screw | ![]() |
| HARTING 09354340401 | Han® PushPull, Power L, Connector set, AIDA compliant, with variable coding; Spring clamp termination; Rated current: 16A; Contacts: 4 | ![]() |
| HARTING 19300160737 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300240428 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300240738 | Hoods, cable to cable, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19410160273 | Housings, surface mounting, 16 B, Polyamide, fibre-glass reinforced, IP65 | ![]() |
| HARTING 19410165407 | Protection covers for hoods, 16 B, Polyamide, fibre-glass reinforced, IP65 | ![]() |


