| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300240428 |
| SKU: | HRT19300240428 |
19300240428
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140240313 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09210643101 | insert, Size: 24 B, female, 10 A, 250 V | ![]() |
| HARTING 09300240301 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300240731 | Hoods, cable to cable, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320323101 | insert, Size: 16 B, female, 16 A, 500 V | ![]() |
| HARTING 09320643001 | insert, Size: 24 B, male, 16 A, 500 V | ![]() |
| HARTING 09320643101 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006107 | Crimp contact, male, 4 MM2 | ![]() |
| HARTING 09330009909 | Coding Element, female, metallic | ![]() |
| HARTING 09330009925 | PE screw | ![]() |
| HARTING 19000005073 | blind grommet, Material: Metal, Size: M40 | ![]() |
| HARTING 19000005099 | Cable gland, Size: M40, Material: Metal | ![]() |
| HARTING 19300160737 | Hoods, cable to cable, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19300240738 | Hoods, cable to cable, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 21033822410 | M12-SD-CC-IDC-4P-DCOD-F-STR SHLD | ![]() |


