| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005080 |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Thread Size: | M20 |
| Body Material: | Brass |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Accessory Type: | Cable Gland |
| Clamping Range: | 5 - 9 mm |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19000005080 |
19000005080
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09150006104 | Crimp contact, male | ![]() |
| HARTING 09150006224 | Crimp contact, female | ![]() |
| HARTING 09161083001 | insert, Size: 24 B, male, 10 A, 250 V | ![]() |
| HARTING 09300240441 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09330006116 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09330006123 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09360082732 | insert, Size: 3 A, female, 10 A, 50 V | ![]() |
| HARTING 09380062711 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 09670008476 | D-Sub, Crimp contact, Turned; Female; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19200031640 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19628240428 | HAN EMC/B 24 HOOD TOP ENTRY M4 | ![]() |


