| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09161083001 |
| SKU: | HRT09161083001 |
09161083001
Specifications
Detailed Description
You need two inserts for a complete assembly!
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140009909 | Coding Element | ![]() |
| HARTING 09150006104 | Crimp contact, male | ![]() |
| HARTING 09150006124 | Crimp contact, male | ![]() |
| HARTING 09150006224 | Crimp contact, female | ![]() |
| HARTING 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| HARTING 09150043113 | Quintax contact, female | ![]() |
| HARTING 09160723001 | insert, Size: 16 B, male, 10 A, 250 V | ![]() |
| HARTING 09200009918 | Fixing screws | ![]() |
| HARTING 09200032611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09200042611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09200042711 | insert, Size: 3 A, female, 10 A | ![]() |
| HARTING 09210403001 | insert, Size: 16 B, male, 10 A, 250 V | ![]() |
| HARTING 09620030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, unpainted | ![]() |
| HARTING 09670008576 | D-Sub, Crimp contact, Turned; Male; Copper alloy; Conductor cross-section: 0.25 | ![]() |
| HARTING 19000005080 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19000005198 | Cable gland, Size: M40, Material: Thermoplastic | ![]() |
| HARTING 19300160528 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


