| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005099 |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Thread Size: | M40 |
| Body Material: | Brass |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Accessory Type: | Cable Gland |
| Clamping Range: | 20 - 32 mm |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19000005099 |
19000005099
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005095 | Cable gland, Size: Pg 29, Material: Metal | ![]() |
| HARTING 09100123106 | 1A 12pin female crimp insert for locking lever | ![]() |
| HARTING 09110006232 | Crimp contact, female, 16 MM2 | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09140006350 | Pneumatic male contact, metal, for OD 10.0mm | ![]() |
| HARTING 09140009912 | Cable shoe, 16 mm², for PE extension | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140013174 | HAN PE-MODULE FEM. CRIMP 35QMM | ![]() |
| HARTING 09140014623 | Han® RJ Industrial module, Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09320006105 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006105 | Crimp contact, male, 1 MM2 | ![]() |
| HARTING 09330006220 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 11126001401 | Shell, 60, aluminium die-cast, powder-coated, IP65 / IP67 | ![]() |
| HARTING 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19300160428 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 61030000141 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |


