| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19120005057 |
| IP Rating: | IP65 |
| Mating Type: | Screw |
| Thread Size: | M25 |
| Body Material: | Metal |
| Accessory Type: | Cable Gland |
| Clamping Range: | 10.5 - 14 mm |
| Cable Gland Type: | Half Gland |
| Maximum Operating Temperature: | 130 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19120005057 |
19120005057
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120063041 | insert, Size: Han-Compact®, male, 40 A | ![]() |
| HARTING 09120063141 | insert, Size: Han-Compact®, female, 40 A | ![]() |
| HARTING 09120083001 | insert, Size: Han-Compact®, male, 16 A, 500 V | ![]() |
| HARTING 09140023102 | Han® 40 A module, female, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09150006226 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09320006105 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19120080502 | Hoods, Han-Compact®, zinc die-cast, nickel plated, Style: High construction | ![]() |
| HARTING 19127080411 | Hoods, Han-Compact®, zinc die-cast, powder-coated, Style: High construction | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |


