| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19120080526 |
| SKU: | HRT19120080526 |
19120080526
Specifications
Detailed Description
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006133 | Crimp contact, male, 25 MM2 | ![]() |
| HARTING 09110006231 | Crimp contact, female, 10 MM2 | ![]() |
| HARTING 09120173101 | insert, Size: Han-Compact®, female, 10 A, 250 V | ![]() |
| HARTING 09140023041 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09200101541 | Hoods, 10 A, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HARTING 09210153101 | insert, Size: 10 A, female, 10 A, 250 V | ![]() |
| HARTING 19300100427 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300241542 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HARTING 19400160413 | Hoods, 16 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |


