| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19200031445 |
| SKU: | HRT19200031445 |
19200031445
| Heilind Number: | HRT19200031445 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 19200031445 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.
More >>Specifications
Detailed Description
Shielding industrial enclosures designed for harsh environments with various locking systems, providing high reliability for ambitious applications. Approved materials and designs, including Han A® and Han® B variants, have become industry standards. Available in five performance levels for diverse needs, from Han® Standard for demanding factory environments to Han-Inox® for extreme corrosion resistance. Choose from single lever, double lever, central lever, or screw locking options to meet space requirements. Han® hoods and housings offer robustness, optimized handling, and vibration-safe functionality, with over 50 years of proven performance in modern applications. A versatile product portfolio catering to connectivity solutions across industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120033151 | insert, Size: 3 A, female, 40 A, 400 V | ![]() |
| HARTING 09120053001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140010311 | Carrier hood, Modular Compact, zinc die-cast, nickel plated, IP65 | ![]() |
| HARTING 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140100303 | Hinged frame, zinc die-cast, Size: 10 B | ![]() |
| HARTING 09142083017 | Han MegaBit HMC M-insert shield connect. | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09300100443 | Hoods, 10 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09300160441 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320006109 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09320006208 | Crimp contact, female, 6 MM2 | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 19000005092 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19000005190 | Cable gland, Size: M25, Material: Thermoplastic | ![]() |
| HARTING 19000005196 | Cable gland, Size: M32, Material: Thermoplastic | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120055001 | ![]() | |
| HARTING 09120055101 | ![]() | |
| HARTING 09120075001 | ![]() | |
| HARTING 09120075101 | ![]() | |
| HARTING 09120085001 | ![]() | |
| HARTING 09120085101 | ![]() |


