| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005196 |
| Color: | Light Gray |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Thread Size: | M32 |
| Body Material: | Nylon |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Accessory Type: | Cable Gland |
| Clamping Range: | 18 - 25 mm |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19000005196 |
19000005196
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120033051 | insert, Size: 3 A, male, 40 A, 400 V | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09300060442 | Hoods, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320006109 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09320006208 | Crimp contact, female, 6 MM2 | ![]() |
| HARTING 09330006202 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09330009954 | Coding Element, female | ![]() |
| HARTING 19140020402 | Hoods, Modular Twin, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 19200031445 | Han 3A-Hood Top Entry M25 | ![]() |
| HARTING 19300161542 | Hoods, 16 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |


