| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300101441 |
| SKU: | HRT19300101441 |
19300101441
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
| HARTING 19000005194 | Cable gland, Size: M32, Material: Thermoplastic | ![]() |
| HARTING 19200031445 | Han 3A-Hood Top Entry M25 | ![]() |
| HARTING 19300101421 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2019 | HRT-PCN-20190425-1 - The dimension of the socket will be changed from 30 mm to 32 mm. | Download | |||


