| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19000005194 |
| Color: | Light Gray |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Thread Size: | M32 |
| Body Material: | Nylon |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Accessory Type: | Cable Gland |
| Clamping Range: | 13 - 18 mm |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT19000005194 |
19000005194
Specifications
Detailed Description
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140022602 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
| HARTING 19200031445 | Han 3A-Hood Top Entry M25 | ![]() |
| HARTING 19300060447 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300060547 | Hoods, 6 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300101421 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |
| HARTING 19300101441 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: Low construction, IP65 | ![]() |


