| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300161542 |
| SKU: | HRT19300161542 |
19300161542
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006216 | Crimp contact, female, 16 MM2 | ![]() |
| HARTING 09120053004 | HAN Q 5/0 MALE CRMP INSERT 16A, WITH CODING | ![]() |
| HARTING 09140014623 | Han® RJ Industrial module, Cat. 5e, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09140065001 | Han E 6-Pin Module, Male, Push-In (14-20 AWG) | ![]() |
| HARTING 09140065101 | Han E 6-Pin Module, Female, Push-In (14-20 AWG) | ![]() |
| HARTING 09140085001 | Han EE 8-Pin Module, Male, Push-In for AWG 14-20 (0.5-2.5mm²) | ![]() |
| HARTING 09140085101 | Han EE 8-Pin Module, Female, Push-In for AWG 14-20 (0.5-2.5mm²) | ![]() |
| HARTING 09140160361 | Han-Modular®, Hinged frame, for 4 modules, A ... D; Size: 16 B | ![]() |
| HARTING 09152006224 | Crimp contact, female | ![]() |
| HARTING 09300161301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated | ![]() |
| HARTING 09300161308 | Han 16B IP67 housing-SL-C | ![]() |
| HARTING 09300165432 | Protection covers for hoods, aluminium die-cast, IP65 | ![]() |
| HARTING 09320006205 | Crimp contact, female, 2.5 MM2 | ![]() |
| HARTING 09454001520 | Han® RJ Industrial module, Cat. 6, male, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19000005196 | Cable gland, Size: M32, Material: Thermoplastic | ![]() |


