| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09120053004 |
| SKU: | HRT09120053004 |
09120053004
| Heilind Number: | HRT09120053004 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09120053004 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HAN Q 5/0 MALE CRMP INSERT 16A, WITH CODING
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005082 | Cable gland, Size: Pg 11, Material: Metal | ![]() |
| HARTING 09120009927 | CODING PIN FOR HAN Q 5/0 1 PC=20 PINS ON FRAME | ![]() |
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09120053104 | HAN Q 5/0 FEM CRMP INSERT 16A, WITH CODING | ![]() |
| HARTING 09120123001 | insert, Size: 3 A, male | ![]() |
| HARTING 09120123101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140009901 | Coding Element | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09330006102 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09330006205 | Crimp contact, female, 1 MM2 | ![]() |
| HARTING 19000005082 | Cable gland, Size: M20, Material: Metal | ![]() |
| HARTING 19200031421 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 19200031445 | Han 3A-Hood Top Entry M25 | ![]() |
| HARTING 19620031440 | Hoods, 3 A, zinc die-cast, unpainted | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120055101 | ![]() |


