| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300240448 |
| SKU: | HRT19300240448 |
19300240448
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120053101 | insert, Size: 3 A, female | ![]() |
| HARTING 09140006153 | Pneumatic contact, male | ![]() |
| HARTING 09140009950 | Han® Dummy module, female | ![]() |
| HARTING 09140022741 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140033001 | Han® C module, male, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033101 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140033102 | Han® C module, female, 3 contacts, 40 A, 690 V | ![]() |
| HARTING 09140034501 | Han® Pneumatic module, male, female, 3 contacts | ![]() |
| HARTING 09140240303 | Hinged frame, zinc die-cast, Size: 24 B | ![]() |
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09140253101 | Han® High Density module, female, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09150006123 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09200042611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09300160301 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006109 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09380062701 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 19628100427 | Hoods, 10 B, aluminium die-cast, unpainted, Style: High construction, IP65 | ![]() |
| HARTING 61030000141 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |


