| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19400030951 |
| SKU: | HRT19400030951 |
19400030951
Specifications
Detailed Description
Han® HPR hoods/housings, pressure tight. Field of application: For external electrical interconnections in vehicles, in highly demanding environments and wet areas, as well as for sensitive interconnections those have to be shielded. Distinguishing feature: - hoods/housings colour-coded black, internal seal (RAL 9005) - Locking parts: Stainless steel - Material of hoods/housings: Die cast light alloy, corrosion resistant - IP classification: IP68 / IP69K (does not apply to Han® 48 HPR)
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150033101 | Quintax insert, female, 1 contacts, 10 A, 50 V | ![]() |
| HARTING 09150083113 | High Density Quintax contact, female | ![]() |
| HARTING 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |


