| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09150033101 |
| SKU: | HRT09150033101 |
09150033101
Specifications
Detailed Description
Industrial Bus Interface. The extremely compact connectors in the Han-Brid® series are designed to serve as a data and power interface. Equipped with data and power lines, they permit easy wiring of communication devices. Han-Brid® connectors ensure optimal conditions for field bus communication. The power interface is designed for up to 50 V and 10 A; the data interface is compatible with a variety of transmission media (copper, POF, HCS®). Han-Brid® Quintax 3 A permits connection of 4-wire bus systems with complete shielding. Han-Brid® cable connectors can be pre-assembled for fast and cost-effective wiring of communication devices. The individual contact inserts are mounted into standard Han® 3 A housings (plastic or metal) and offer degree of protection IP65 / IP67 when mated.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09150006224 | Crimp contact, female | ![]() |
| HARTING 09150033001 | Quintax insert, male, 1 contacts, 10 A, 50 V | ![]() |
| HARTING 09150043013 | Quintax contact, male | ![]() |
| HARTING 09150043113 | Quintax contact, female | ![]() |
| HARTING 09200009918 | Fixing screws | ![]() |
| HARTING 09200032611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09200042611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09407030311 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09620030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, unpainted | ![]() |
| HARTING 19000005090 | Cable gland, Size: M25, Material: Metal | ![]() |
| HARTING 19400030951 | Housings, surface mounting, angled, 3 A, zinc die-cast, chromated | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2024 | PI24028CNUS - Production Relocation. We would like to inform you about the relocation of the production of Han-Brid® products from Germany to Romania. Design and function of the parts will not change. The packaging marking will be changed to “Made in Romania” accordingly and the E-Shop data will be updated. Please consider that within the first period, mixed shipments are possible | Download | |||


