| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 21021511305 |
| SKU: | HRT21021511305 |
21021511305
| Heilind Number: | HRT21021511305 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 21021511305 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Circular connectors, M8, S, Cable connector, Straight; Male; HARAX® connection technology, Polyamide; Contacts: 3, Copper alloy, Gold plated
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09000005013 | Half gland, Size: Pg 11, Material: Metal | ![]() |
| HARTING 09140006258 | Pneumatic contact, female | ![]() |
| HARTING 09140034501 | Han® Pneumatic module, male, female, 3 contacts | ![]() |
| HARTING 09140253001 | Han® High Density module, male, 25 contacts, 4 A, 50 V | ![]() |
| HARTING 09200030301 | Housings, bulkhead mounting, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09200031750 | Hoods, cable to cable, 3 A, zinc die-cast, powder-coated | ![]() |
| HARTING 09200035408 | Protection covers for hoods cable to cable, polycarbonate | ![]() |
| HARTING 09200042611 | insert, Size: 3 A, male, 10 A | ![]() |
| HARTING 09200042711 | insert, Size: 3 A, female, 10 A | ![]() |
| HARTING 09300105412 | Protection covers for hoods cable to cable, polycarbonate, IP65 | ![]() |
| HARTING 09300105432 | Protection covers for hoods, aluminium die-cast, IP65 / IP67 | ![]() |
| HARTING 09300245436 | Protection covers for hoods cable to cable, aluminium die-cast, IP65 | ![]() |
| HARTING 09300480301 | Housings, bulkhead mounting, 48 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09330242711 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 09400009913 | O-ring-seal, Material: NBR | ![]() |
| HARTING 21021511405 | Circular connectors, M8, S, Cable connector, Straight; Male; HARAX® connection technology, Polyamide; Contacts: 4, Copper alloy, Gold plated | ![]() |
| HARTING 21021512305 | Circular connectors, M8, S, Cable connector, Straight; Female; HARAX® connection technology, Polyamide; Contacts: 3, Copper alloy, Gold plated | ![]() |
| HARTING 21021512405 | Circular connectors, M8, S, Cable connector, Straight; Female; HARAX® connection technology, Polyamide; Contacts: 4, Copper alloy, Gold plated | ![]() |


