| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1029C |
| SKU: | KEY1029C |
1029C
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 68000-406HLF | B/S II SR | ![]() |
| Keystone Electronics 1029 | LITHIUM 2/3A BATT HOLDER BLACK PLASTIC PC MOUNT | ![]() |
| Keystone Electronics 26-48-1025 | KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 39520-0004 | 5.00mm Pitch Eurostyle Horizontal Plug, 4 Circuits | ![]() |
| Keystone Electronics 70247-1051 | 2.54mm Pitch C-Grid Header, Dual Row, Low Profile, Right Angle, Shrouded, 10 Circuits, 0.38 | ![]() |
| Keystone Electronics 79109-8419 | Milli-Grid Receptacle, Surface Mount, Vertical, Top/Bottom Entry, without Press-fit Plastic Pegs, with Cap, Embossed Tape on Reel, 0.38?m Gold (Au) Selective, 40 Circuits, Lead-Free | ![]() |


