| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 1061 |
| SKU: | KEY1061 |
1061
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5-146257-3 | 06 MODII HDR DRST B/A .100CL LF | ![]() |
| Keystone Electronics 3522 | (PC) AUTO FUSE CLIP | ![]() |
| Keystone Electronics 5010 | THRU-HOLE TEST POINT | ![]() |
| Keystone Electronics 5013 | TEST POINT (ORANGE) | ![]() |
| Keystone Electronics 5014 | TEST POINT (YELLOW) | ![]() |
| Keystone Electronics 8420 | ALUM. HEX M/F 632 THREADED SPA | ![]() |
| Keystone Electronics 10-89-7060 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.76 | ![]() |
| Keystone Electronics 19144-0002 | InsulKrimp Spade Tongue Terminal for 18-22 AWG Wire, Tape and Reel | ![]() |
| Keystone Electronics 19144-0004 | SPADE INSULKRIMP TAPED (AA-235-08XT) | ![]() |
| Keystone Electronics 26-60-4120 | KK 396 Header, Vertical, Friction Lock, 12 Circuits, Tin (Sn) Plating | ![]() |
| Keystone Electronics 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Keystone Electronics 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Keystone Electronics 43045-0401 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |


