| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5013 |
| SKU: | KEY5013 |
5013
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 68000-202HLF | B/S II HDR SR | ![]() |
| Keystone Electronics 68786-102LF | 1X2 LOW PROFILE JUMPER | ![]() |
| Keystone Electronics 5005 | TP-104-01-00 | ![]() |
| Keystone Electronics 5009 | TEST POINT (YELLOW) | ![]() |
| Keystone Electronics 5010 | THRU-HOLE TEST POINT | ![]() |
| Keystone Electronics 5012 | TEST POINT (WHITE) | ![]() |
| Keystone Electronics 5014 | TEST POINT (YELLOW) | ![]() |
| Keystone Electronics 5016 | SM TEST POINT - COMPACT | ![]() |
| Keystone Electronics 5116 | TEST POINT (GREEN) | ![]() |
| Keystone Electronics 5127 | TEST POINT (BLUE) | ![]() |
| Keystone Electronics 7781 | 8190 LESS SCREWS | ![]() |
| Keystone Electronics 10-89-7060 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.76 | ![]() |
| Keystone Electronics 87833-1421 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 14 Circuits, 0.76 | ![]() |
| Keystone Electronics B3F-1050 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 7.3 mm Height, Ivory Plunger Color, 6 x 6 mm Model | ![]() |
| Keystone Electronics 178-015-513R491 | Female over Female .750 Dual-Port D-Sub 15 Position Right Angle PCB Dip Solder | ![]() |


