| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 2998TR |
| SKU: | KEY2998TR |
2998TR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 8191 | VERT PC SCREW TERM | ![]() |
| Keystone Electronics 8842 | SUPPORT 8842 | ![]() |
| Keystone Electronics 9605 | HEX NUT 4-40 X 1/4 NYLON | ![]() |
| Keystone Electronics 52610-0872 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 8 Circuits, Gold Plating | ![]() |
| Keystone Electronics SMTSO-440-2ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Unified | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/04/2021 | PCN21-025 - Rev stated on drawing. Carrier tape holds part number 2998 rev. K Rev. level was not specified on the drawing before. | Download | |||


