| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 9605 |
| SKU: | KEY9605 |
9605
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 390088-2 | BLACK HSG WITH 15AU CONTACT | ![]() |
| Keystone Electronics 84533-4 | 1.25MM FFC POST PLATED H 4P | ![]() |
| Keystone Electronics 2998TR | SM BUTTON CELL ON TAPE & R | ![]() |
| Keystone Electronics 8191 | VERT PC SCREW TERM | ![]() |
| Keystone Electronics 8842 | SUPPORT 8842 | ![]() |
| Keystone Electronics 53047-0310 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 3 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Keystone Electronics SMTSO-440-2ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Unified | ![]() |
| Keystone Electronics 3047-B-440-AL | Round Swage Standoffs No Plate | ![]() |


