| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 3358 |
| SKU: | KEY3358 |
3358
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5650947-5 | ASSY,PIN,EUROCARD,TYPE C,LEAD- | ![]() |
| Keystone Electronics 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Keystone Electronics HXN832-STL-ZI | Hex Nut | ![]() |
| Keystone Electronics ILW8-STL-ZI | Internal Tooth Lockwasher | ![]() |
| Keystone Electronics 3348 | WASHER | ![]() |
| Keystone Electronics CCH50-S10-M | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .50" (12.7mm) bundle, white, bulk package. | ![]() |
| Keystone Electronics SMTSO-440-2ET | ReelFast® Surface Mount Nuts and Spacers/Standoffs - Type SMTSO - Unified | ![]() |
| | Keystone Electronics PHS256X1/4-PH-SS | Pan Head Machine Screw | ![]() |
| | Keystone Electronics PHS440X3/16-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| | Keystone Electronics PHS440X3/4-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| | Keystone Electronics PHS440X3/8-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| | Keystone Electronics PHSM5X16-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| Keystone Electronics DLMSPM-2-01 | CB Spt,Dual Lck,Natural,1/8 in Spc, CB Support, Dual Lock, Natural | ![]() |
| Keystone Electronics SEM440X3/8-PHS-PH-ILW-ZI | Sems Machine Screw | ![]() |
| Keystone Electronics SEM832X1/2-PHS-PH-ILW-ZI | Sems Machine Screw | ![]() |
| Keystone Electronics IUTB-632 | Heat Staking/Ultrasonic Insert, Straight Wall, Thru-Threaded - Unified | ![]() |


