| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 3348 |
| SKU: | KEY3348 |
3348
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 292253-3 | CT CONN MT HDR ASSY H 3P NAT | ![]() |
| Keystone Electronics 133-3701-231 | COAXIAL CONNECTORS | ![]() |
| Keystone Electronics 1184 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.09 Finished Fit Panel Thickness (inches) | ![]() |
| Keystone Electronics 1421-1 | MICRO PIN | ![]() |
| Keystone Electronics 3002TR | SM CLIP ON TAPE & REEL | ![]() |
| Keystone Electronics 3003 | PC COIN CELL CLIP | ![]() |
| Keystone Electronics 3358 | WASHER | ![]() |
| Keystone Electronics 7681 | WASHER | ![]() |
| Keystone Electronics 10-89-7062 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 6 Circuits, 0.38 | ![]() |
| Keystone Electronics 15166-0185 | 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.05m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating | ![]() |
| Keystone Electronics 22-01-3127 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 12 Circuits, Natural | ![]() |
| Keystone Electronics 53047-1010 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 10 Circuits | ![]() |
| Keystone Electronics 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Keystone Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Keystone Electronics M2113-3005-AL | 4.5MM HEX X 18MM X M3 THD | ![]() |


