| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DLMSPM-2-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .125 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Locking Two Prong |
| Compatible Hole Diameter A: | .125 in |
| Compatible Hole Diameter B: | .125 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICDLMSPM-2-01 |
DLMSPM-2-01
| Heilind Number: | RICDLMSPM-2-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DLMSPM-2-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability of your electronic components with our CB Support featuring Dual Lock technology. Crafted from durable Nylon 6.6 in a sleek Natural finish, this spacer boasts a slim profile of 1/8 inch. Its Locking Two Prong design ensures secure fastening, suitable for panels up to 0.062 inches thick. ROHS compliant and meticulously engineered for precision, this support is a must-have for your PCB and electronic setups, guaranteeing optimal performance and longevity. Upgrade your assembly process with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco HXN832-STL-ZI | Hex Nut | ![]() |
| Essentra | Richco ILW2-SS | Internal Tooth Lockwasher | ![]() |
| Essentra | Richco ILW8-STL-ZI | Internal Tooth Lockwasher | ![]() |
| Essentra | Richco 3358 | WASHER | ![]() |
| Essentra | Richco 16FW250062 | Flat Washer, .257 ID, .500 OD, .062 Thick, Natural,Nylon,For 1/4 Screw | ![]() |
| | Essentra | Richco 19070-0085 | RING INSULKRIMP EXPD TAPED (BB-237-06XXT | ![]() |
| Essentra | Richco 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Essentra | Richco CCH50-S10-M | Fixed diameter cable clamp, heavy duty, #10 screw (M5), .50" (12.7mm) bundle, white, bulk package. | ![]() |
| Essentra | Richco SO-M3-10ZI | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Metric | ![]() |
| | Essentra | Richco PHS256X1/4-PH-SS | Pan Head Machine Screw | ![]() |
| | Essentra | Richco PHS832X5/8-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| | Essentra | Richco PHSM3X25-TX-STL-ZI | Pan Head Machine Screw | ![]() |
| Essentra | Richco SEM440X3/8-PHS-PH-ILW-ZI | Sems Machine Screw | ![]() |
| Essentra | Richco IUTB-632 | Heat Staking/Ultrasonic Insert, Straight Wall, Thru-Threaded - Unified | ![]() |
| Essentra | Richco PPB-M3-2 | Press-in Threaded Inserts, Thru-Threaded - Metric | ![]() |


