| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 4815 |
| SKU: | KEY4815 |
4815
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1-480763-0 | 05P UMNL PLUG HSG NATL | ![]() |
| Keystone Electronics 103185-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| Keystone Electronics 3-644456-4 | 04P MTA100 HDR ASSY (NARROW) | ![]() |
| Keystone Electronics 5-1437652-4 | 6PCV-03-006=6PCV ASSEMBLY | ![]() |
| Keystone Electronics 68000-109HLF | BERG II 100CC SR ST | ![]() |
| Keystone Electronics 1808 | THREADED STANDOFF | ![]() |
| Keystone Electronics 8415 | ALUMINUM STANDOFF | ![]() |
| Keystone Electronics 19039-0015 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Keystone Electronics 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |
| Keystone Electronics DNF18-205FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, standard receptacle nylon housing. It has a tab size of 0.187/0.205 x 0.032" (4.8/5.2 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.76" (19.3 mm) long and 0.25" (6.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Keystone Electronics SR-3035B | Snap Rivet,Black,.039 in-.079 in Hold, Snap Rivet, Black | ![]() |
| Keystone Electronics WHC-500-01 | Clip,Screw Mnt,Natural,1/2 in Hold, Clip, Screw Mount, Natural | ![]() |


