| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5003 |
| SKU: | KEY5003 |
5003
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 5787685-1 | 37 RCPT SP/FMS (RET SL) | ![]() |
| Keystone Electronics 6-104069-4 | 34 sys 50 hdr drra shrd sn | ![]() |
| Keystone Electronics 86093487313H55ELF | DIN TYPE C/2 RA HDRLFCNR | ![]() |
| Keystone Electronics 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| Keystone Electronics 5000 | THRU HOLE TEST POINT RED FOR .040 HOLE | ![]() |
| Keystone Electronics 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Keystone Electronics 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| Keystone Electronics 5004 | YELLOW | ![]() |
| Keystone Electronics 5011 | TEST POINT (BLACK) | ![]() |
| Keystone Electronics 5015 | SURFACE MOUNT TEST POINT MINIATURE | ![]() |
| Keystone Electronics 5116 | TEST POINT (GREEN) | ![]() |
| Keystone Electronics 5117 | TEST POINT (BLUE) | ![]() |
| Keystone Electronics 7693 | SNAP-IN VERTICAL PC SCREW TERM | ![]() |
| Keystone Electronics 15-29-1025 | 2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381 | ![]() |
| Keystone Electronics 15-47-7620 | 2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 20 Circuits, 0.38 | ![]() |
| Keystone Electronics 501568-1007 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Tin Plated, with Inner Positive Lock, 10 Circuits | ![]() |


