| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 5116 |
| SKU: | KEY5116 |
5116
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 6-104069-4 | 34 sys 50 hdr drra shrd sn | ![]() |
| Keystone Electronics 142-0701-851 | COAXIAL CONNECTORS | ![]() |
| Keystone Electronics 5000 | THRU HOLE TEST POINT RED FOR .040 HOLE | ![]() |
| Keystone Electronics 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| Keystone Electronics 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| Keystone Electronics 5003 | ORANGE | ![]() |
| Keystone Electronics 5004 | YELLOW | ![]() |
| Keystone Electronics 5005 | TP-104-01-00 | ![]() |
| Keystone Electronics 5009 | TEST POINT (YELLOW) | ![]() |
| Keystone Electronics 5012 | TEST POINT (WHITE) | ![]() |
| Keystone Electronics 5013 | TEST POINT (ORANGE) | ![]() |
| Keystone Electronics 5016 | SM TEST POINT - COMPACT | ![]() |
| Keystone Electronics 5117 | TEST POINT (BLUE) | ![]() |
| Keystone Electronics 15-47-7620 | 2.54mm Pitch C-Grid Header, Through Hole, Dual Row, Vertical, High Temperature, Shrouded, with Peg, 20 Circuits, 0.38 | ![]() |
| Keystone Electronics 70543-0013 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 14 Circuits, 0.38 | ![]() |
| Keystone Electronics 70553-0001 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Keystone Electronics 70553-0002 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |


