| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 61 |
| SKU: | KEY61 |
61
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 61030012017 | D-Sub, Shell, With internal earth; Size: D-Sub 25; Hexagonal screw with captive washer, Thread 4-40 UNC; Top/side entry | ![]() |
| Keystone Electronics 3560 | MODULAR FUSE HOLDER | ![]() |
| Keystone Electronics 7353 | LED SPACER | ![]() |
| Keystone Electronics B3F-1052 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 7.3 mm Height, Yellow Plunger Color, 6 x 6 mm Model | ![]() |


