| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 7353 |
| SKU: | KEY7353 |
7353
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| Keystone Electronics 3560 | MODULAR FUSE HOLDER | ![]() |
| Keystone Electronics 61 | CLIP | ![]() |
| Keystone Electronics B3F-1052 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 7.3 mm Height, Yellow Plunger Color, 6 x 6 mm Model | ![]() |
| Keystone Electronics C300X100YMT | Thermal transfer component label, 3.00" W x 1.00" H, polyester, silver, 1 label/row, 2500 pc. package quantity. | ![]() |


