| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8197 |
| SKU: | KEY8197 |
8197
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1375820-8 | CST-100 II HOUSING 8 POS | ![]() |
| Keystone Electronics 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
| Keystone Electronics 09140022751 | Han® 100 A module, female, 2 contacts, 100 A, 1000 V | ![]() |
| Keystone Electronics 4966 | .250 TAB PC MNT TERMINAL .032 BRASS/TIN | ![]() |
| Keystone Electronics 08-56-0106 | KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Brass, 0.51 | ![]() |
| Keystone Electronics 171813-0002 | 3.96mm Pitch, KK 396 RPC Vertical Header with Friction Lock, Tin (Sn) Plating, Pin Length 17.02mm, Bag, 2 Circuits | ![]() |
| Keystone Electronics 43045-0412 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 4 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 43045-0618 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 43045-1218 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 43045-1412 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 14 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Keystone Electronics 53253-0270 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 2 Circuits | ![]() |


