| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 4966 |
| SKU: | KEY4966 |
4966
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics 1287-ST | PC QUICK-FIT TERMINAL STURDI-MOUNT | ![]() |
| Keystone Electronics 3549-2 | FUSE SOCKET | ![]() |
| Keystone Electronics 3557 | PC AUTO FUSE CLIP | ![]() |
| Keystone Electronics 8197 | 30 AMP SCREW TERMINAL/UNASSEMB | ![]() |
| Keystone Electronics 8717 | ALUMINUM STANDOFF | ![]() |
| Keystone Electronics 42819-2212 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Vertical, 1.57mm PCB Thickness, Tin (Sn) Plating, 2 Circuits | ![]() |
| Keystone Electronics 53253-0270 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 2 Circuits | ![]() |
| Keystone Electronics 87833-0432 | Milli-Grid Header, Right Angle, Shrouded, Lead-Free, 4 Circuits, 0.76 | ![]() |


