| Attribute | Value |
|---|---|
| Manufacturer: | Keystone Electronics |
| Manufacturer Part Number: | Keystone Electronics 8315 |
| SKU: | KEY8315 |
8315
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Keystone Electronics RJSSE508001T | SMT, 8P8C, NO SHIELD, 1 P | ![]() |
| Keystone Electronics 1-1705950-1 | Modular Jack SE, 6/6, Gold flash | ![]() |
| Keystone Electronics 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| Keystone Electronics 1734795-1 | RJ45,8P8C,SHD,W/O LED,DIP 6u" | ![]() |
| Keystone Electronics 1289 | .250 X .032 PC TRM TAB | ![]() |
| Keystone Electronics 3549-2 | FUSE SOCKET | ![]() |
| Keystone Electronics 19213-0009 | Avikrimp Wire Pin Terminal for 22-18 AWG Wire, Loose in bag | ![]() |
| Keystone Electronics 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Keystone Electronics 39-28-1043 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Keystone Electronics PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Keystone Electronics PLT1M-M0 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Keystone Electronics T120R0H4 | Heavy Duty Cable Tie, 15" Long, UL Rated, 120lb Tensile Strength, PA66, Black | ![]() |
| Keystone Electronics 2002-1201 | 2-CONDUCTOR THROUGH TERMINAL B | ![]() |


