| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO ECG.2B.310.CLL |
| SKU: | LEMECG.2B.310.CLL |
ECG.2B.310.CLL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| LEMO 640250-3 | 03P SL156 HSG W/LCK RAMP NATL | ![]() |
| LEMO 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| LEMO 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| LEMO 3750/16 100 | 7100162523 80610814966 3750/16 100 FT | ![]() |
| LEMO 09-50-8043 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| LEMO 39-01-2066 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| LEMO 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| LEMO 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| LEMO 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| LEMO 51021-0800 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 8 Circuits, Natural | ![]() |
| LEMO 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| LEMO 90119-0109 | C-Grid III Crimp Terminal, 22-24 AWG, Reel, Tin (Sn) | ![]() |
| LEMO 216-222 | CRIMP FERRULE GRAY 20AWG | ![]() |


