| Attribute | Value |
|---|---|
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 216-222 |
| Part Aliases: | 2160222 |
| SKU: | WAG216-222 |
216-222
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| WAGO 211766-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| WAGO 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| WAGO 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| WAGO 09454001520 | Han® RJ Industrial module, Cat. 6, male, 8 contacts, 1 A, 50 V | ![]() |
| WAGO ECG.2B.310.CLL | Circular Connector Receptacle 10 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| WAGO 19221-0235 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| WAGO 39-01-4040 | Mini-Fit Jr. Receptacle Housing, Single Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| WAGO NE1.5X3WH6 | Panduct® type NE halogen-free wiring duct, 1.5 W x 3 H, 6' length, halogen-free, white. | ![]() |
| WAGO PLT1.5M-XMR | Reel-Fed cable tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural. | ![]() |
| WAGO 210-112 | STEEL DIN RAIL 6'-6 LONG | ![]() |
| WAGO 216-201 | 20 AWG insulated ferrule with an 8 mm crimp sleeve, white color. Supports 0.5 mm² stranded wire. Tin‑plated copper sleeve with polyamide insulation. Compliant with DIN 46228‑4. | ![]() |
| WAGO 216-202 | GRAY INSUL. 20 AWG FERRUL | ![]() |
| WAGO 216-204 | FERRULE | ![]() |
| WAGO 216-221 | FERRULE WITH INSUL. 22AWGWHITE | ![]() |
| WAGO 216-223 | FERRULE | ![]() |


