| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90119-0109 |
| Series: | 90119 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Contact Termination Plating Thickness: | 1.016 µm |
| Wire Size: | 22 AWG, 24 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.02 - 1.47 mm |
| Part Aliases: | 0901190109 |
| SKU: | MOL90119-0109 |
90119-0109
Specifications
Detailed Description
Enhance your signal connectivity with our C-Grid III Crimp Terminal, designed for 22-24 AWG wires. Crafted with durable Phosphor Bronze and plated with Tin, this female terminal ensures reliable performance. Its reel packaging offers convenience and efficiency in handling. Ideal for wire-to-board connections, it guarantees secure crimp or compression termination. With RoHS compliance and a contact plating thickness of 1.016 µm, this terminal is a high-quality solution for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 120086-0191 | NC 5P FP 2M COUPLER 24AWG PVC | ![]() |
| Molex 15-04-0219 | 3.96mm Pitch KK Polarizing Key without Boss | ![]() |
| Molex 39-00-0059 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0073 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 46012-1241 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Reel, 0.76µm Selective Gold (Au) Plating | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 90142-0008 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 8 Circuits, Black | ![]() |
| Molex 90142-0010 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 10 Circuits, Black | ![]() |
| Molex 90142-0016 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 16 Circuits, Black | ![]() |
| Molex 90142-0020 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 20 Circuits, Black | ![]() |


