| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO EGG.0B.305.CLL |
| SKU: | LEMEGG.0B.305.CLL |
EGG.0B.305.CLL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO EGG.0B.304.CLL | Circular Connector Receptacle 4 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| LEMO EGG.1B.302.CLL | Circular Connector Receptacle 2 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| LEMO 03-06-2024 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 2 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| LEMO 172704-0096 | FCT Metal Backshell for D-Sub Connector, Shell Size 1, Straight Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| LEMO 19002-0024 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Box | ![]() |
| LEMO 19073-0167 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm, Mylar Tape Carrier | ![]() |
| LEMO 19193-0118 | RING VERSAKRIMP TAPED (C-330-14T) | ![]() |
| LEMO 22-05-7045 | 2.50mm Pitch SPOX Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 4 Circuits | ![]() |
| LEMO 680M7W2203L201 | Female Mixed Contact D-Sub 7W2 Position Straight Solder Cup | ![]() |
| LEMO 971-015-030R121 | D-Sub Backshell, 15 Position, 45° Entry | ![]() |
| LEMO 979-015-020R121 | D-Sub Backshell, 15 Position, 180° Entry | ![]() |
| LEMO 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


