| Attribute | Value |
|---|---|
| Manufacturer: | LEMO |
| Manufacturer Part Number: | LEMO EGG.1B.302.CLL |
| SKU: | LEMEGG.1B.302.CLL |
EGG.1B.302.CLL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| LEMO 41802 | FASTON 250 (6.3 MM) REC 18-12 AWG TPBR | ![]() |
| LEMO 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| LEMO 09150006202 | Crimp contact, female, 1 MM2 | ![]() |
| LEMO 09150006204 | Crimp contact, female | ![]() |
| LEMO 09200032711 | insert, Size: 3 A, female, 10 A | ![]() |
| LEMO 09670008570 | D-Sub, Crimp contact, Straight, Turned; Male; Copper alloy; HMC gold plated; Conductor cross-section: 0.33 | ![]() |
| LEMO EGG.2B.302.CLL | Circular Connector Receptacle 2 LV-Pin with Solder termination and mechanical alignment key | ![]() |
| LEMO 3365/10 100 | 3365/10 100, 10/CAB/RC/TYP1/28AWG/STR/.050" | ![]() |
| LEMO 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| LEMO 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| LEMO 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| LEMO PN18-10R-3K | Ring Terminal, nylon insulated, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |
| LEMO PN18-8LF-3K | Locking Fork Terminal, nylon insulated, metal insulation grip sleeve, 22 - 18 AWG wire range, #8 stud size. | ![]() |
| LEMO PNF14-10LF-3K | Locking Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 16 - 14 AWG wire range, #10 stud size. | ![]() |
| LEMO PV14-10RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #10 stud size. | ![]() |


